Part Details for LP-CC-2-1/4 by Eaton Bussmann
Overview of LP-CC-2-1/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-CC-2-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4547
|
Newark | Low Peak Cc Time Delay |Eaton Bussmann LP-CC-2-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6800 / $69.5100 | Buy Now |
DISTI #
LP-CC-2-1/4-ND
|
DigiKey | FUSE CRTRDGE 2.25A 600VAC/300VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0080 | Buy Now |
DISTI #
70151026
|
RS | Fuse Cylinder Time-Delay Class CC 2.25A 600VAC/300DC 38.1x10.3mm Cartridge | Bussmann by Eaton LP-CC-2-1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$54.0900 / $67.6100 | Buy Now |
DISTI #
000000000000559726
|
Sager | Industrial & Electrical Fuses 600V 2.25A Time Delay Low Peak Min Qty: 10 | 0 |
|
$45.4900 / $48.5200 | Buy Now |
Part Details for LP-CC-2-1/4
LP-CC-2-1/4 CAD Models
LP-CC-2-1/4 Part Data Attributes
|
LP-CC-2-1/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LP-CC-2-1/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2.25A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LP-CC-2-1/4
This table gives cross-reference parts and alternative options found for LP-CC-2-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP-CC-2-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP-CC-2-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | LP-CC-2-1/4 vs LP-CC-2-1/4 |