Part Details for LP-01-550-FREQ-B-3-20P by L3 Harris Narda-Miteq
Overview of LP-01-550-FREQ-B-3-20P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for LP-01-550-FREQ-B-3-20P
LP-01-550-FREQ-B-3-20P CAD Models
LP-01-550-FREQ-B-3-20P Part Data Attributes
|
LP-01-550-FREQ-B-3-20P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
LP-01-550-FREQ-B-3-20P
L3 Harris Narda-Miteq
CRO, 500 MHz - 3200 MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA FEMALE CONNECTOR | |
Harmonics Level-Max | -20 dBc | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | FIXED CRO OSCILLATOR | |
Output Power | 13 dBm | |
Physical Dimension | 80.01mm x 54.61mm x 33.53mm | |
Power Variation | 1.5 dB | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |