Part Details for LOT776-Q2R2-1 by Siemens
Overview of LOT776-Q2R2-1 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for LOT776-Q2R2-1
LOT776-Q2R2-1 CAD Models
LOT776-Q2R2-1 Part Data Attributes
|
LOT776-Q2R2-1
Siemens
Buy Now
Datasheet
|
Compare Parts:
LOT776-Q2R2-1
Siemens
Single Color LED, Orange, Colorless Clear, 2.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 94 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LOT776-Q2R2-1
This table gives cross-reference parts and alternative options found for LOT776-Q2R2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOT776-Q2R2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOT770-J1K1-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, SMT, 2 PIN | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs LOT770-J1K1-24 |
LOM47K-K2M1-24 | SINGLE COLOR LED, ORANGE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LOT776-Q2R2-1 vs LOM47K-K2M1-24 |
LOT77K-K1L2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs LOT77K-K1L2-24 |
LOT77K-K1M2-24 | SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LOT776-Q2R2-1 vs LOT77K-K1M2-24 |
LOT770-J1L2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs LOT770-J1L2-24 |
LOT770-K1L2-1 | Single Color LED, Orange, Colorless Clear, 2.4mm | Siemens | LOT776-Q2R2-1 vs LOT770-K1L2-1 |
Q65110A2232 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs Q65110A2232 |
LOT77K-K1M2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs LOT77K-K1M2-24 |
LOM47K-J2L1-24 | SINGLE COLOR LED, ORANGE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LOT776-Q2R2-1 vs LOM47K-J2L1-24 |
LOT776-S1T1-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOT776-Q2R2-1 vs LOT776-S1T1-24 |