LOT67K-K1M2-24
Description: SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2

Overview of LOT67K-K1M2-24 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for LOT67K-K1M2-24 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LOT67K-K1M2-24 by OSRAM GmbH

LOT67K-K1M2-24
OSRAM GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
SUPPORTS INFRARED
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e3
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
90.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
610 nm
Reverse Voltage-Max
12 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LOT67K-K1M2-24
    OSRAM GmbH
    SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
    VS

Alternate Parts for LOT67K-K1M2-24

This table gives cross-reference parts and alternative options found for LOT67K-K1M2-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOT67K-K1M2-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LOT67K-K1M2-24 Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM Opto Semiconductors LOT67K-K1M2-24 vs LOT67K-K1M2-24
Part Number Description Manufacturer Compare
Q65110A2037 Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM Opto Semiconductors LOT67K-K1M2-24 vs Q65110A2037
LOT67K-K1M2-24 Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 OSRAM Opto Semiconductors LOT67K-K1M2-24 vs LOT67K-K1M2-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LOT67K-K1M2-24 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LOT67K-K1M2-24 by OSRAM GmbH

  • Please alert me when LOT67K-K1M2-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LOT67K-K1M2-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LOT67K-K1M2-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LOT67K-K1M2-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LOT67K-K1M2-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LOT67K-K1M2-24 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: