Part Details for LOM676-Q1 by OSRAM Opto Semiconductors
Overview of LOM676-Q1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for LOM676-Q1
LOM676-Q1 CAD Models
LOM676-Q1 Part Data Attributes
|
LOM676-Q1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LOM676-Q1
OSRAM Opto Semiconductors
Visible LED, Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.4 mm | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 3 V | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 120 deg |