Part Details for LOK4740-2RLDG by Bel Fuse
Overview of LOK4740-2RLDG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Price & Stock for LOK4740-2RLDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOK4740-2RLDG
|
Avnet Americas | AC to DC Converter 1-OUT 51.4V 0.9A 49W (Alt: LOK4740-2RLDG) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 40 Weeks, 0 Days | 0 |
|
$279.0000 / $348.7500 | Buy Now |