LOK4001-2RLD
Description: AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,

Overview of LOK4001-2RLD by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities

Price & Stock for LOK4001-2RLD by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # LOK4001-2RLD
Avnet Americas AC/DC Power Supply Single-OUT 5.1V 5.2A 26W 8-Pin - Bulk (Alt: LOK4001-2RLD) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # LOK4001-2RLD
Avnet Abacus AC/DC Power Supply Single-OUT 5.1V 5.2A 26W 8-Pin (Alt: LOK4001-2RLD) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for LOK4001-2RLD by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LOK4001-2RLD by Bel Fuse

LOK4001-2RLD
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Package Description
Module
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XXMA-X
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5.1 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LOK4001-2RLD
    Bel Fuse
    AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
    VS

Related Parts for LOK4001-2RLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LOK4001-2RLD by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LOK4001-2RLD by Bel Fuse

Select Manufacturer
Which Manufacturer of LOK4001-2RLD would you like to use for your alert(s)?
  • Please alert me when LOK4001-2RLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LOK4001-2RLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LOK4001-2RLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LOK4001-2RLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LOK4001-2RLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LOK4001-2RLD by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: