Part Details for LOC111 by IXYS Corporation
Overview of LOC111 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LOC111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42B228
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Input Current:100Ma, Input Current Max:100Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Ixys Semiconductor LOC111 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-LOC111
|
Mouser Electronics | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant | 462 |
|
$1.4000 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH DC-OUT Automotive 8-Pin PDIP Tube RoHS: Compliant |
74 In Stock |
|
$1.5700 / $3.0500 | Buy Now |
DISTI #
LOC111
|
TTI | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4100 / $1.6100 | Buy Now |
DISTI #
LOC111
|
TME | Optocoupler, THT, Ch: 1, OUT: photodiode, 3.75kV, DIP8 Min Qty: 1 | 21 |
|
$1.7300 / $2.1200 | Buy Now |
Part Details for LOC111
LOC111 CAD Models
LOC111 Part Data Attributes
|
LOC111
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC111
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC111
This table gives cross-reference parts and alternative options found for LOC111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC111S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC111 vs LOC111S |
LOC117PTR | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, FP-8 | IXYS Integrated Circuits Division | LOC111 vs LOC117PTR |
LOC111S | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC111 vs LOC111S |
LOC110P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, FP-8 | IXYS Integrated Circuits Division | LOC111 vs LOC110P |
LOC112 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC111 vs LOC112 |
LOC111ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC111 vs LOC111ES |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC111 vs LOC112EP |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC111 vs LOC111E |
LOC112E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | IXYS Integrated Circuits Division | LOC111 vs LOC112E |
LOC110EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC111 vs LOC110EP |