Part Details for LOC110TR by IXYS Integrated Circuits Division
Overview of LOC110TR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LOC110TR
LOC110TR CAD Models
LOC110TR Part Data Attributes
|
LOC110TR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LOC110TR
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CLARE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC110TR
This table gives cross-reference parts and alternative options found for LOC110TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC110TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC110 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC110TR vs LOC110 |
LOC110TR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC110TR vs LOC110TR |