Part Details for LO30-10B03 by MORNSUN
Overview of LO30-10B03 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for LO30-10B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LO30-10B03-ND
|
DigiKey | AC/DC CONVERTER 3.3V 14W Min Qty: 1 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$8.4720 / $12.8500 | Buy Now |
Part Details for LO30-10B03
LO30-10B03 CAD Models
LO30-10B03 Part Data Attributes
|
LO30-10B03
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LO30-10B03
MORNSUN
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |