Part Details for LNX2H822MSEJ by Nichicon Corporation
Overview of LNX2H822MSEJ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2H822MSEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6122
|
Newark | Aluminum Electrolytic Capacitor, 8200Uf, 500V, 20%, Screw, Capacitance:8200Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNX2H822MSEJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.5200 / $153.3500 | Buy Now |
DISTI #
493-9184-ND
|
DigiKey | CAP ALUM 8200UF 20% 500V SCREW Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.8510 | Buy Now |
DISTI #
647-LNX2H822MSEJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 8200uF 85c 90x190 RoHS: Compliant | 0 |
|
$148.1800 | Order Now |
DISTI #
70322709
|
RS | Aluminum Electrolytic Capacitor, 8200uF 500 V dc, NX Series 20000h 90 x 190mm | Nichicon LNX2H822MSEJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$147.2800 / $165.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$147.1000 | Buy Now |
Part Details for LNX2H822MSEJ
LNX2H822MSEJ CAD Models
LNX2H822MSEJ Part Data Attributes
|
LNX2H822MSEJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2H822MSEJ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Description | Nichicon 8200µF 500V dc Aluminium Electrolytic Capacitor 90 x 190mm +85°C 90mm 31.8mm | |
Samacsys Manufacturer | Nichicon | |
Samacsys Modified On | 2019-05-23 14:45:06 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
SVHC Over MCV | 117-81-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 190 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 21.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2H822MSEJ
This table gives cross-reference parts and alternative options found for LNX2H822MSEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2H822MSEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK2H822MSEJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2H822MSEJ vs LNK2H822MSEJBN |
LNK2H822MSEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2H822MSEJ vs LNK2H822MSEJ |
LNX2H822MSEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2H822MSEJ vs LNX2H822MSEJBB |
LNK2H822MSEJBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2H822MSEJ vs LNK2H822MSEJBB |