There are no models available for this part yet.
Overview of LNX2G562MSEG by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for LNX2G562MSEG by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-9137-ND
|
DigiKey | CAP ALUM 5600UF 20% 400V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
4 In Stock |
|
$55.3671 / $68.9400 | Buy Now | |
DISTI #
647-LNX2G562MSEG
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400volts 5600uF 85c 63.5x190 RoHS: Compliant | 0 |
|
$62.4800 / $68.9200 | Order Now |
CAD Models for LNX2G562MSEG by Nichicon Corporation
Part Data Attributes for LNX2G562MSEG by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.48 mA
|
Length
|
190 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
14.7 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNX2G562MSEG
This table gives cross-reference parts and alternative options found for LNX2G562MSEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2G562MSEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWL401LGN562MDK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | LNX2G562MSEG vs ERWL401LGN562MDK0M |
LNX2G562MSEGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2G562MSEG vs LNX2G562MSEGBN |
ERWL401LGC562MDK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNX2G562MSEG vs ERWL401LGC562MDK0M |
ERWL401LGB562MDK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | LNX2G562MSEG vs ERWL401LGB562MDK0M |
ERWF401LGN562MDK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | LNX2G562MSEG vs ERWF401LGN562MDK0M |
LNX2G562MSEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2G562MSEG vs LNX2G562MSEGBB |