There are no models available for this part yet.
Overview of LNW2G682MSEHBB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for LNW2G682MSEHBB by Nichicon Corporation
Part Data Attributes for LNW2G682MSEHBB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
4.94 mA
|
Manufacturer Series
|
NW
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
20500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for LNW2G682MSEHBB
This table gives cross-reference parts and alternative options found for LNW2G682MSEHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G682MSEHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE400LGSN6800ME15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2G682MSEHBB vs RWE400LGSN6800ME15 |
ECOG2GP682E(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount | Panasonic Electronic Components | LNW2G682MSEHBB vs ECOG2GP682E(F) |
CECWP2G682M4-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT | Chemi-Con | LNW2G682MSEHBB vs CECWP2G682M4-L22 |
LNW2G682MSEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2G682MSEHBB vs LNW2G682MSEH |
ECOG2GU682C(C) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN | Panasonic Electronic Components | LNW2G682MSEHBB vs ECOG2GU682C(C) |
682LKP400M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 6800uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Illinois Capacitor Inc | LNW2G682MSEHBB vs 682LKP400M |
ECOG2GU682C(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN | Panasonic Electronic Components | LNW2G682MSEHBB vs ECOG2GU682C(F) |
B43564A0688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | TDK Corporation | LNW2G682MSEHBB vs B43564A0688M000 |
RWL400LGSN6800ME17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, CAN | Chemi-Con | LNW2G682MSEHBB vs RWL400LGSN6800ME17 |
GF2G688M76160SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LNW2G682MSEHBB vs GF2G688M76160SB |