Part Details for LNW2G392MSEHBN by Nichicon Corporation
Overview of LNW2G392MSEHBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G392MSEHBN
LNW2G392MSEHBN CAD Models
LNW2G392MSEHBN Part Data Attributes
|
LNW2G392MSEHBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G392MSEHBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.74 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G392MSEHBN
This table gives cross-reference parts and alternative options found for LNW2G392MSEHBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G392MSEHBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOG2GP392DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 3900 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LNW2G392MSEHBN vs ECOG2GP392DF |
RWE400LGSN3900ME9B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2G392MSEHBN vs RWE400LGSN3900ME9B |
CECWP2G392M3-L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | Chemi-Con | LNW2G392MSEHBN vs CECWP2G392M3-L22 |
ECOG2GU392T(D) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Panasonic Electronic Components | LNW2G392MSEHBN vs ECOG2GU392T(D) |
ECOG2GU392T(Y) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Panasonic Electronic Components | LNW2G392MSEHBN vs ECOG2GU392T(Y) |
LNW2G392MSMG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | Nichicon Corporation | LNW2G392MSEHBN vs LNW2G392MSMG |
B43310A9398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, | TDK Corporation | LNW2G392MSEHBN vs B43310A9398M000 |
400LSU3900M64X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LNW2G392MSEHBN vs 400LSU3900M64X139 |
LNX2G392MSMG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2G392MSEHBN vs LNX2G392MSMG |
RWL400LGSN3900MD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2G392MSEHBN vs RWL400LGSN3900MD15 |