Part Details for LNW2G392MSEGBN by Nichicon Corporation
Overview of LNW2G392MSEGBN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G392MSEGBN
LNW2G392MSEGBN CAD Models
LNW2G392MSEGBN Part Data Attributes
|
LNW2G392MSEGBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G392MSEGBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.74 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G392MSEGBN
This table gives cross-reference parts and alternative options found for LNW2G392MSEGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G392MSEGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWF400LGSN3900MBD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2G392MSEGBN vs RWF400LGSN3900MBD13 |
HCGF5A2G392Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2G392MSEGBN vs HCGF5A2G392Y |
B43310A9398M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT | TDK Epcos | LNW2G392MSEGBN vs B43310A9398M000 |
RWL400LG3900MBD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2G392MSEGBN vs RWL400LG3900MBD15 |
RWF400LGSN3900MD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNW2G392MSEGBN vs RWF400LGSN3900MD13 |
LNX2G392MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2G392MSEGBN vs LNX2G392MSMHBB |
RWE400LGSN3900MBD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2G392MSEGBN vs RWE400LGSN3900MBD13 |
LNW2G392MSEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNW2G392MSEGBN vs LNW2G392MSEG |
LNX2G392MSMGBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2G392MSEGBN vs LNX2G392MSMGBN |
RWF400LG392M63X130LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | LNW2G392MSEGBN vs RWF400LG392M63X130LL |