Part Details for LNW2G272MSEGBB by Nichicon Corporation
Overview of LNW2G272MSEGBB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNW2G272MSEGBB
LNW2G272MSEGBB CAD Models
LNW2G272MSEGBB Part Data Attributes:
|
LNW2G272MSEGBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNW2G272MSEGBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.11 mA | |
Manufacturer Series | NW | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 10200 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNW2G272MSEGBB
This table gives cross-reference parts and alternative options found for LNW2G272MSEGBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNW2G272MSEGBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWE400LGSN2700MBD9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LNW2G272MSEGBB vs RWE400LGSN2700MBD9 |
GF2G278M64110SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LNW2G272MSEGBB vs GF2G278M64110SB |
400LSU2700M51X148 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LNW2G272MSEGBB vs 400LSU2700M51X148 |
RWF400LG272M50X130LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Chemi-Con | LNW2G272MSEGBB vs RWF400LG272M50X130LL |
CEBWP2G272M4L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LNW2G272MSEGBB vs CEBWP2G272M4L22 |
GN2G278M51110SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Samwha Electronics | LNW2G272MSEGBB vs GN2G278M51110SB |
B43310A9278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT | TDK Epcos | LNW2G272MSEGBB vs B43310A9278M000 |
LNX2G272MSMHBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2G272MSEGBB vs LNX2G272MSMHBB |
LNX2G272MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNW2G272MSEGBB vs LNX2G272MSMH |
HCGF5A2G272YD10R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | LNW2G272MSEGBB vs HCGF5A2G272YD10R |