Part Details for LNT1E684MSEB by Nichicon Corporation
Overview of LNT1E684MSEB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1E684MSEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT1E684MSEB-ND
|
DigiKey | CAP ALUM 680000UF 20% 25V SCREW Min Qty: 10 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1040 | Buy Now |
DISTI #
647-LNT1E684MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 680000 uF 25 VDC 20 % RoHS: Compliant | 0 |
|
$85.1700 / $88.0600 | Order Now |
Part Details for LNT1E684MSEB
LNT1E684MSEB CAD Models
LNT1E684MSEB Part Data Attributes
|
LNT1E684MSEB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1E684MSEB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 24.2 mA | |
Surface Mount | NO | |
Tan Delta | 1.5 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1E684MSEB
This table gives cross-reference parts and alternative options found for LNT1E684MSEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1E684MSEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS41J684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT1E684MSEB vs ALS41J684QT025 |
LNT1E684MSE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1E684MSEB vs LNT1E684MSE |
ALS40G684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount | KEMET Corporation | LNT1E684MSEB vs ALS40G684QT025 |
LNT1E684MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1E684MSEB vs LNT1E684MSEN |
ALS40C684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT1E684MSEB vs ALS40C684QT025 |
ALS41G684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount | KEMET Corporation | LNT1E684MSEB vs ALS41G684QT025 |
ALS40A684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT1E684MSEB vs ALS40A684QT025 |
ALS41A684QT025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LNT1E684MSEB vs ALS41A684QT025 |