Part Details for LNR2A104MSE by Nichicon Corporation
Overview of LNR2A104MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNR2A104MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9080
|
Newark | Electrolytic Capacitor 100V, 20% |Nichicon LNR2A104MSE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7700 / $97.7000 | Buy Now |
DISTI #
493-7696-ND
|
DigiKey | CAP ALUM 100000UF 20% 100V SCREW Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7450 | Buy Now |
DISTI #
647-LNR2A104MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100volts 100000uF 0.2 90x170 85c RoHS: Compliant | 0 |
|
$98.7500 | Order Now |
|
Future Electronics | LNR Series 100000 uF 100 V 85 °C Ø 90 x 170 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks Container: Bulk | 0Bulk |
|
$96.8100 / $101.6500 | Buy Now |
Part Details for LNR2A104MSE
LNR2A104MSE CAD Models
LNR2A104MSE Part Data Attributes
|
LNR2A104MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR2A104MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 170 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 22100 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |