Part Details for LNR1J153MSEN by Nichicon Corporation
Overview of LNR1J153MSEN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1J153MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNR1J153MSEN-ND
|
DigiKey | CAP ALUM 15000UF 20% 63V SCREW Min Qty: 100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2850 | Buy Now |
DISTI #
647-LNR1J153MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000 uF 63 VDC 20 % RoHS: Compliant | 0 |
|
$16.0500 | Order Now |
Part Details for LNR1J153MSEN
LNR1J153MSEN CAD Models
LNR1J153MSEN Part Data Attributes
|
LNR1J153MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1J153MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.91 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1J153MSEN
This table gives cross-reference parts and alternative options found for LNR1J153MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1J153MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNR1J153MSE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LNR1J153MSEN vs LNR1J153MSE |
2153LGMA100GTN3810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 2153LGMA100GTN3810 |
2153LGMA100GTN28F0 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 2153LGMA100GTN28F0 |
2153LGMA100GTN38E0 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 2153LGMA100GTN38E0 |
GMXA15306335100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LNR1J153MSEN vs GMXA15306335100 |
1153LGMA100GTN7850 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 1153LGMA100GTN7850 |
1153LGMA100GTN7810 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 1153LGMA100GTN7810 |
1153LGMA100GTN3850 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 1153LGMA100GTN3850 |
G1JPN153M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15000uF | Changzhou Huawei Electronics Co Ltd | LNR1J153MSEN vs G1JPN153M |
1153LGMA100GTN48E0 | CAP,AL2O3,15MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LNR1J153MSEN vs 1153LGMA100GTN48E0 |