Part Details for LNK6779K by Power Integrations
Overview of LNK6779K by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LNK6779K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK6779K-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
LNK6779K
|
EBV Elektronik | Power Switch Switching 0.6A 11-Pin ESOP-B (Alt: LNK6779K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6779K
LNK6779K CAD Models
LNK6779K Part Data Attributes
|
LNK6779K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6779K
Power Integrations
Analog Circuit, 1 Func, PDSO11, SOP-12/11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |