There are no models available for this part yet.
Overview of LNK624PG by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LNK624PG by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P2215
|
Newark | Ac/Dcconv, Flyback, 11W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:11W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:725V Rohs Compliant: Yes |Power Integrations LNK624PG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 934 |
|
$0.7280 / $1.0400 | Buy Now | |
DISTI #
596-1250-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
990 In Stock |
|
$0.6250 / $1.0000 | Buy Now | |
DISTI #
LNK624PG
|
Avnet Americas | Off Line Switcher 7-Pin PDIP-C - Rail/Tube (Alt: LNK624PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.9000 | Buy Now | |
DISTI #
551-LNK624PG
|
Mouser Electronics | AC/DC Converters 5.5 W (85-265 VAC) RoHS: Compliant | 779 |
|
$0.6250 / $1.0000 | Buy Now | |
Future Electronics | LinkSwitch-CV: 725V 54% 11 W Energy-Efficient Off-Line Switcher - DIP-8C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.6150 / $0.7200 | Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | 400 |
|
$0.9840 / $2.4600 | Buy Now | |||
DISTI #
LNK624PG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8C Min Qty: 1 | 0 |
|
$0.8100 / $1.2600 | RFQ | |
DISTI #
LNK624PG
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-C (Alt: LNK624PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for LNK624PG by Power Integrations
Part Data Attributes for LNK624PG by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Part Package Code
|
DIP
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for LNK624PG
This table gives cross-reference parts and alternative options found for LNK624PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK624PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK626DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK624PG vs LNK626DG-TL |
LNK626PG | Analog Circuit, 1 Func, PDIP7, DIP-8/7 | Power Integrations | LNK624PG vs LNK626PG |
LNK625DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK624PG vs LNK625DG-TL |
LNK623PG | Analog Circuit, 1 Func, PDIP7, DIP-8/7 | Power Integrations | LNK624PG vs LNK623PG |
LNK624DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK624PG vs LNK624DG-TL |
Related Parts for LNK624PG
-
LM3S2616-IQR50-A0Microcontrollers
-
LNK625DG-TLOther Analog ICs
-
ADS8568SRGCRAnalog to Digital Converters
-
LNK584DGSwitching Regulator or Controllers
-
LM2904DR2GOperational Amplifiers
-
AD7224LR-18Digital to Analog Converters
-
NTD3055L104T4GPower Field-Effect Transistors
-
LP38502TJ-ADJLinear Regulator ICs
-
LOR4301-2Power Supply Modules