-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK3204D-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8017
|
Newark | Ac/Dcconv, Buck-Boost/Flyback, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23923 |
|
$0.7220 / $0.9220 | Buy Now |
DISTI #
596-1540-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$0.4250 / $0.6800 | Buy Now |
DISTI #
LNK3204D-TL
|
Avnet Americas | AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 Vac to 265 Vac, Non Isolated, 7 Pins, SOIC -... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3984 / $0.4067 | Buy Now |
DISTI #
869-LNK3204D-TL
|
Mouser Electronics | AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V RoHS: Compliant | 8243 |
|
$0.4750 / $0.6800 | Buy Now |
DISTI #
LNK3204D-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.4500 / $0.7600 | RFQ |
DISTI #
LNK3204D-TL
|
Avnet Asia | AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 Vac to 265 Vac, Non Isolated, 7 Pins, SOIC (... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK3204D-TL
|
EBV Elektronik | ACDC Off Line Converter Buck BuckBoost Flyback 85 Vac to 265 Vac Non Isolated 7 Pins SOIC (Alt: LNK3... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | LNK3204 Series 725 V 66 kHz Highly Energy Efficient Off-line Switcher IC -SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.6846 / $0.7417 | Buy Now |
|
Vyrian | Other Function Semiconductors | 96396 |
|
RFQ | |
|
Win Source Electronics | IC OFFLINE SWITCH MULT TOP 8SO | 8821 |
|
$0.3333 / $0.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK3204D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3204D-TL
Power Integrations
Switching Regulator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | THERMAL SHUTDOWN:150C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 265 V | |
Supply Voltage-Min (Vsup) | 85 V | |
Supply Voltage-Nom (Vsup) | 230 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
The maximum ambient temperature range for the LNK3204D-TL is -40°C to 85°C.
Proper cooling can be achieved by providing a sufficient heat sink, ensuring good airflow, and keeping the device away from other heat sources.
A recommended PCB layout for the LNK3204D-TL includes a solid ground plane, short and wide traces for the high-current paths, and a heat sink attached to the device.
Troubleshooting issues with the LNK3204D-TL can be done by checking the input voltage, output voltage, and current, as well as verifying the proper operation of the feedback loop and the switching frequency.
Yes, the LNK3204D-TL can be used in a design with a high-impedance output, but it may require additional components to ensure stability and proper operation.