-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDIP8, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8038
|
Newark | Ac/Dc Conv, Buck/Buck-Boost/Flyback, Dip, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations LNK305PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $1.0500 | Buy Now |
DISTI #
596-1025-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
21888 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
DISTI #
869-LNK305PN
|
Mouser Electronics | AC/DC Converters 175mA MDCM 280mA CCM RoHS: Compliant | 64982 |
|
$0.5620 / $0.9000 | Buy Now |
|
Future Electronics | LNK305 Series 66 kHz 175 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7350 | Buy Now |
DISTI #
LNK305PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, DIP-8B Min Qty: 1 | 356 |
|
$0.8900 / $1.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 250 |
|
$0.8901 / $0.9550 | Buy Now |
DISTI #
LNK305PN
|
Avnet Asia | Off Line Switcher 7-Pin PDIP-B (Alt: LNK305PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT OCP 8DIP | 13000 |
|
RFQ | |
DISTI #
LNK305PN
|
EBV Elektronik | Off Line Switcher 7-Pin PDIP-B (Alt: LNK305PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 650 |
|
Buy Now | |
DISTI #
1448223
|
element14 Asia-Pacific | IC, OFF LINE SWITCHER, 175MA, 280MA RoHS: Compliant Min Qty: 1 Container: Each | 13433 |
|
$0.6923 / $0.9763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK305PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK305PN
Power Integrations
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDIP8, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LNK305PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK305PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK305P-TL | Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Power Integrations | LNK305PN vs LNK305P-TL |