Part Details for LNK305GN-TL by Power Integrations
Overview of LNK305GN-TL by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK305GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1635
|
Newark | Ac/Dc Converter, 0.08W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd Dip, No. Of Pins:7Pins, Power Rating Max:80Mw, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK305GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2992 |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
596-1024-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14489 In Stock |
|
$0.6000 / $0.9500 | Buy Now |
DISTI #
LNK305GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: LNK305GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
869-LNK305GN-TL
|
Mouser Electronics | AC/DC Converters 175mA MDCM 280mA CCM RoHS: Compliant | 4822 |
|
$0.6000 / $0.9500 | Buy Now |
|
Future Electronics | LNK305GN Series 700 V 66 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6600 / $0.7100 | Buy Now |
|
Quest Components | 384 |
|
$0.9269 / $2.0040 | Buy Now | |
DISTI #
LNK305GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SMD-8B Min Qty: 1 | 599 |
|
$0.7500 / $1.2200 | Buy Now |
DISTI #
LNK305GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-B T/R (Alt: LNK305GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK305GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-B T/R (Alt: LNK305GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 22.1 280mA Active High 1 SMD-7P Power Distribution Switches ROHS | 19 |
|
$0.8274 / $0.8700 | Buy Now |
Part Details for LNK305GN-TL
LNK305GN-TL CAD Models
LNK305GN-TL Part Data Attributes
|
LNK305GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK305GN-TL
Power Integrations
Switching Regulator, 0.8A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |