-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1633
|
Newark | Ac/Dc Converter, Buck/Buck-Boost/Flyback, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK302GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$0.6280 / $0.8570 | Buy Now |
DISTI #
596-1020-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30049 In Stock |
|
$0.4625 / $0.7300 | Buy Now |
DISTI #
LNK302GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: LNK302GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5180 / $0.6660 | Buy Now |
DISTI #
869-LNK302GN-TL
|
Mouser Electronics | AC/DC Converters 63mA MDCM 80mA CCM RoHS: Compliant | 17508 |
|
$0.4620 / $0.7300 | Buy Now |
|
Future Electronics | LNK302 Series 700 V Lowest Component Count Energy-Efficient Off-Line Switcher IC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 0.2A, 70KHZ SWITCHING FREQ-MAX, PDSO8 | 836 |
|
$0.9200 / $2.3000 | Buy Now |
DISTI #
LNK302GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SMD-8B Min Qty: 1 | 0 |
|
$0.5710 / $0.9200 | RFQ |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
DISTI #
LNK302GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-B T/R (Alt: LNK302GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK302GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-B T/R (Alt: LNK302GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 43000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK302GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK302GN-TL
Power Integrations
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LNK302GN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK302GN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK302G | Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, PLASTIC SURFACE MOUNT, DIP-8 | Power Integrations | LNK302GN-TL vs LNK302G |
LNK302GNTL | 0.2A SWITCHING REGULATOR, 70kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SMD-8 | Power Integrations | LNK302GN-TL vs LNK302GNTL |