There are no models available for this part yet.
Overview of LNK302DN-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for LNK302DN-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH6307
|
Newark | Ac/Dc Conv, Buck/Buck-Boost/Flyback, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK302DN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3057 |
|
$0.5510 / $0.7800 | Buy Now | |
DISTI #
596-1128-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26487 In Stock |
|
$0.4750 / $0.7500 | Buy Now | |
DISTI #
LNK302DN-TL
|
Avnet Americas | AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC - Tape and Reel (Alt: LNK302DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5320 / $0.6840 | Buy Now | |
DISTI #
869-LNK302DN-TL
|
Mouser Electronics | AC/DC Converters 63 mA (MDCM) 80 mA (CCM) RoHS: Compliant | 67021 |
|
$0.4750 / $0.7500 | Buy Now | |
Future Electronics | LNK302 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.5250 / $0.5500 | Buy Now | ||
DISTI #
LNK302DN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.5800 / $0.9700 | RFQ | |
DISTI #
SMC-LNK302DN-TL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | ||
DISTI #
LNK302DN-TL
|
Avnet Asia | AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC (Alt: LNK302DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
LNK302DN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK302DN-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 42500 |
|
Buy Now | ||
LCSC | SOIC-8-150mil AC-DC Controllers and Regulators ROHS | 53 |
|
$0.3675 / $0.6644 | Buy Now |
CAD Models for LNK302DN-TL by Power Integrations
Part Data Attributes for LNK302DN-TL by Power Integrations
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Part Package Code
|
SOIC
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Additional Feature
|
REQUIRES AN AC SUPPLY OF 85 TO 256V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
70 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for LNK302DN-TL
This table gives cross-reference parts and alternative options found for LNK302DN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK302DN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK302DG-TL | Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 | Power Integrations | LNK302DN-TL vs LNK302DG-TL |
Related Parts for LNK302DN-TL
-
ATSAMD20E15A-MUTMicrocontrollers
-
LNK302DG-TLSwitching Regulator or Controllers
-
TOP264KG-TLOther Analog ICs
-
INA219AIDCNRPower Management Circuits
-
HAT2099H-EL-EPower Field-Effect Transistors
-
BUS1DJC3GWZ-E2Peripheral Drivers
-
ADS8513IBDWRAnalog to Digital Converters
-
A3P250-VQG100Field Programmable Gate Arrays
-
LMV981IRUGROperational Amplifiers