Part Details for LNK2W822MSEHBB by Nichicon Corporation
Overview of LNK2W822MSEHBB by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK2W822MSEHBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK2W822MSEHBB-ND
|
DigiKey | CAP ALUM 8200UF 20% 450V SCREW Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.8240 | Buy Now |
DISTI #
647-LNK2W822MSEHBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 8200 uF 450 VDC 20 % RoHS: Compliant | 0 |
|
$95.6500 / $98.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks | 0 |
|
$94.9600 | Buy Now |
Part Details for LNK2W822MSEHBB
LNK2W822MSEHBB CAD Models
LNK2W822MSEHBB Part Data Attributes
|
LNK2W822MSEHBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNK2W822MSEHBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 190 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 19100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNK2W822MSEHBB
This table gives cross-reference parts and alternative options found for LNK2W822MSEHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK2W822MSEHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LNK2W822MSEHBN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount, ROHS COMPLIANT | LNK2W822MSEHBB vs LNK2W822MSEHBN |