LNJ211R8ARU
Panasonic Electronic Components
Description: Single Color LED, Red, Diffused, 1.7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2

Overview of LNJ211R8ARU by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LNJ211R8ARU by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNJ211R8ARU by Panasonic Electronic Components

LNJ211R8ARU
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.5 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
BULK
Peak Wavelength
660 nm
Reverse Voltage-Max
3 V
Shape
ROUND
Size
1.7 mm
Surface Mount
YES
Terminal Pitch
2.55 mm
Viewing Angle
170 deg
Want to compare parts?
  1. LNJ211R8ARU
    Panasonic Electronic Components
    Single Color LED, Red, Diffused, 1.7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
    VS

Related Parts for LNJ211R8ARU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNJ211R8ARU by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNJ211R8ARU by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LNJ211R8ARU would you like to use for your alert(s)?
  • Please alert me when LNJ211R8ARU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNJ211R8ARU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNJ211R8ARU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNJ211R8ARU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNJ211R8ARU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNJ211R8ARU by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: