Transistors
LND150N3-G-P013
Description: MOSFET N-CH 500V 30MA TO92-3

Overview of LND150N3-G-P013 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LND150N3-G-P013 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X5307
Newark Mosfet, Depletion-Mode, 500V, 1K Ohm 3 To-92 Ammo |Microchip LND150N3-G-P013 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5520
$0.5520 Buy Now
DISTI # LND150N3-G-P013-ND
DigiKey MOSFET N-CH 500V 30MA TO92-3 Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.5200
$0.5200 Buy Now
DISTI # LND150N3-G-P013
Avnet Americas Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 T/R - Bulk (Alt: LND150N3-G-P013) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
$0.5200 / $0.6800 Buy Now
DISTI # 689-LND150N3-G-P013
Mouser Electronics MOSFETs DepletionMode MOSFET RoHS: Compliant 1656
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
  • 10,000 $0.5190
$0.5190 / $0.6800 Buy Now
DISTI # LND150N3-G-P013
Microchip Technology Inc MOSFET, DEPLETION-MODE, 500V, 1K Ohm, Projected EOL: 2034-04-28 RoHS: Compliant pbFree: Yes 46000
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
  • 1,000 $0.4900
$0.4900 / $0.6800 Buy Now
DISTI # 70484001
RS MOSFET, DEPLETION-MODE, 500V, 1K Ohm3 TO-92 AMMO | Microchip Technology Inc. LND150N3-G-P013 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.9200
  • 20,000 $0.8700
  • 100,000 $0.8300
  • 200,000 $0.7800
$0.7800 / $0.9200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.5740
$0.5740 Buy Now
Onlinecomponents.com   RoHS: Compliant 46000 Factory Stock
  • 500 $0.7200
  • 1,000 $0.5400
  • 1,500 $0.5040
  • 2,000 $0.4939
$0.4939 / $0.7200 Buy Now
DISTI # LND150N3-G-P013
TME Transistor: N-MOSFET, unipolar, 500V, 30mA, Idm: 0.03A, 0.74W, TO92 Min Qty: 1 0
  • 1 $0.7710
  • 5 $0.6940
  • 25 $0.6130
  • 100 $0.5510
  • 500 $0.5140
  • 2,000 $0.4950
$0.4950 / $0.7710 RFQ
NAC MOSFET, DEPLETION-MODE, 500V, 1K Ohm - Package: 3 TO-92 AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Ammo Pack 36000
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
Master Electronics   RoHS: Compliant 46000 Factory Stock
  • 500 $0.7200
  • 1,000 $0.5400
  • 1,500 $0.5040
  • 2,000 $0.4939
$0.4939 / $0.7200 Buy Now

CAD Models for LND150N3-G-P013 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LND150N3-G-P013 by Microchip Technology Inc

LND150N3-G-P013
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-92, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
0.03 A
Drain-source On Resistance-Max
1000 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
1 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. LND150N3-G-P013
    Microchip Technology Inc
    MOSFET N-CH 500V 30MA TO92-3
    VS

Alternate Parts for LND150N3-G-P013

This table gives cross-reference parts and alternative options found for LND150N3-G-P013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LND150N3-G-P013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LND150N3-G-P014 MOSFET N-CH 500V 30MA TO92-3 Microchip Technology Inc LND150N3-G-P013 vs LND150N3-G-P014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LND150N3-G-P013 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LND150N3-G-P013 by Microchip Technology Inc

  • Please alert me when LND150N3-G-P013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LND150N3-G-P013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LND150N3-G-P013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LND150N3-G-P013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LND150N3-G-P013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LND150N3-G-P013 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: