Part Details for LNC2V682MSEGBN by Nichicon Corporation
Overview of LNC2V682MSEGBN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNC2V682MSEGBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNC2V682MSEGBN-ND
|
DigiKey | CAP ALUM 6800UF 20% 350V SCREW Min Qty: 25 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5896 | Buy Now |
DISTI #
647-LNC2V682MSEGBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 20% 350V High Ripple Current RoHS: Compliant | 0 |
|
$57.5900 | Order Now |
Part Details for LNC2V682MSEGBN
LNC2V682MSEGBN CAD Models
LNC2V682MSEGBN Part Data Attributes
|
LNC2V682MSEGBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2V682MSEGBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.62 mA | |
Length | 135 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 20300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Aluminum (Al) | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2V682MSEGBN
This table gives cross-reference parts and alternative options found for LNC2V682MSEGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2V682MSEGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2V682MTEGBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2V682MSEGBN vs LNC2V682MTEGBB |
LNC2V682MTEG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2V682MSEGBN vs LNC2V682MTEG |