LNC2V102MSEF
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT

Overview of LNC2V102MSEF by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LNC2V102MSEF by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27T9717
Newark Aluminum Electrolytic Capacitor, 1000Uf, 350V, 20%, Screw, Capacitance:1000µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:500 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNC2V102MSEF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $26.9500
$26.9500 Buy Now
DISTI # 493-8740-ND
DigiKey CAP ALUM 1000UF 20% 350V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk 3
In Stock
  • 1 $28.1300
  • 10 $25.9110
  • 50 $22.9494
  • 100 $20.4324
  • 500 $19.2479
$19.2479 / $28.1300 Buy Now
DISTI # 647-LNC2V102MSEF
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 350V 20% RoHS: Compliant 0
  • 50 $25.9100
$25.9100 Order Now

CAD Models for LNC2V102MSEF by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LNC2V102MSEF by Nichicon Corporation

LNC2V102MSEF
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.77 mA
Length
55 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
8400 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Aluminum (Al)
Terminal Pitch
22 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. LNC2V102MSEF
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT
    VS

Alternate Parts for LNC2V102MSEF

This table gives cross-reference parts and alternative options found for LNC2V102MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2V102MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LNC2V102MSEFBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation LNC2V102MSEF vs LNC2V102MSEFBB

Related Parts for LNC2V102MSEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNC2V102MSEF by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNC2V102MSEF by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LNC2V102MSEF would you like to use for your alert(s)?
  • Please alert me when LNC2V102MSEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNC2V102MSEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNC2V102MSEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNC2V102MSEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNC2V102MSEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNC2V102MSEF by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: