Part Details for LNC2G122MTEFBB by Nichicon Corporation
Overview of LNC2G122MTEFBB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNC2G122MTEFBB
LNC2G122MTEFBB CAD Models
LNC2G122MTEFBB Part Data Attributes
|
LNC2G122MTEFBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNC2G122MTEFBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.08 mA | |
Length | 65 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | ALUMINUM | |
Terminal Shape | BINDING POST |
Alternate Parts for LNC2G122MTEFBB
This table gives cross-reference parts and alternative options found for LNC2G122MTEFBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNC2G122MTEFBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNY2G122MSEFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2G122MTEFBB vs LNY2G122MSEFBB |
LNY2G122MSEFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2G122MTEFBB vs LNY2G122MSEFBN |
LNC2G122MSEFBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2G122MTEFBB vs LNC2G122MSEFBN |
LNC2G122MTEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNC2G122MTEFBB vs LNC2G122MTEF |