Signal Circuits
LNBP12SP
STMicroelectronics
Description: SPECIALTY ANALOG CIRCUIT, PDSO10, POWER, SO-10

Overview of LNBP12SP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for LNBP12SP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LNB SUPPLY AND CONTROL VOLTAGE REGULATOR PARALLEL INTERFACE 7900
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for LNBP12SP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNBP12SP by STMicroelectronics

LNBP12SP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
POWER, SO-10
Pin Count
10
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Additional Feature
ALSO REQUIRES A 22V TO 25V SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G10
JESD-609 Code
e3
Length
9.4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP10,.55FL
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
15 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. LNBP12SP
    STMicroelectronics
    SPECIALTY ANALOG CIRCUIT, PDSO10, POWER, SO-10
    VS

Related Parts for LNBP12SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNBP12SP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNBP12SP by STMicroelectronics

Select Manufacturer
Which Manufacturer of LNBP12SP would you like to use for your alert(s)?
  • Please alert me when LNBP12SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNBP12SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNBP12SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNBP12SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNBP12SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNBP12SP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: