There are no models available for this part yet.
Overview of LN87C51FC-3 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LN87C51FC-3 by Intel Corporation
Part Data Attributes for LN87C51FC-3 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
256
|
ROM (words)
|
32768
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
4.57 mm
|
Speed
|
24 MHz
|
Supply Current-Max
|
56 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for LN87C51FC-3
This table gives cross-reference parts and alternative options found for LN87C51FC-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN87C51FC-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D80C51FA-24 | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN87C51FC-3 vs D80C51FA-24 |
TN87C51FC-3 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN87C51FC-3 vs TN87C51FC-3 |
TS83C51FB-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LN87C51FC-3 vs TS83C51FB-24 |
LP87C51FB-3 | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN87C51FC-3 vs LP87C51FB-3 |
D83C51FC-3 | Microcontroller, 8-Bit, MROM, 24MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN87C51FC-3 vs D83C51FC-3 |
LN80C51FA-24 | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN87C51FC-3 vs LN80C51FA-24 |
LP87C51FA-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN87C51FC-3 vs LP87C51FA-24 |
LD87C51FB-3 | Microcontroller, 8-Bit, UVPROM, 24MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN87C51FC-3 vs LD87C51FB-3 |
LN87C51FA-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN87C51FC-3 vs LN87C51FA-24 |
N87C51FB-3 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN87C51FC-3 vs N87C51FB-3 |