There are no models available for this part yet.
Overview of LN83C51FA-33 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LN83C51FA-33 by Intel Corporation
Part Data Attributes for LN83C51FA-33 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8051
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
8192
|
ROM Programmability
|
MROM
|
Speed
|
33 MHz
|
Supply Current-Max
|
56 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for LN83C51FA-33
This table gives cross-reference parts and alternative options found for LN83C51FA-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN83C51FA-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD83C51FC-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN83C51FA-33 vs LD83C51FC-33 |
TD83C51FA-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN83C51FA-33 vs TD83C51FA-33 |
TN87C51FC-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN83C51FA-33 vs TN87C51FC-33 |
D83C51FC-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN83C51FA-33 vs D83C51FC-33 |
S87C51FC-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LN83C51FA-33 vs S87C51FC-33 |
TP83C51FC-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN83C51FA-33 vs TP83C51FC-33 |
TN83C51FA-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN83C51FA-33 vs TN83C51FA-33 |
LS87C51FA-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LN83C51FA-33 vs LS87C51FA-33 |
LP83C51FA-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN83C51FA-33 vs LP83C51FA-33 |
TP83C51FA-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN83C51FA-33 vs TP83C51FA-33 |