LN5110OGAMW
Panasonic Electronic Components
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange/green, 25.4mm

Overview of LN5110OGAMW by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LN5110OGAMW by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LN5110OGAMW by Panasonic Electronic Components

LN5110OGAMW
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE/GREEN
Color@Wavelength
Green/Orange
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
25.4 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
5.6 V
JESD-609 Code
e0
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
630 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LN5110OGAMW
    Panasonic Electronic Components
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange/green, 25.4mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN5110OGAMW by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN5110OGAMW by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LN5110OGAMW would you like to use for your alert(s)?
  • Please alert me when LN5110OGAMW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN5110OGAMW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN5110OGAMW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN5110OGAMW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN5110OGAMW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN5110OGAMW by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: