Part Details for LN189L by Panasonic Electronic Components
Overview of LN189L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LN189L
LN189L CAD Models
LN189L Part Data Attributes:
|
LN189L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN189L
Panasonic Electronic Components
Infrared LED, 0.55mm, 1-Element, 880nm, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5.5 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 0.55 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |