Part Details for LN155 by Panasonic Electronic Components
Overview of LN155 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LN155
LN155 CAD Models
LN155 Part Data Attributes
|
LN155
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN155
Panasonic Electronic Components
Infrared LED, 3.5mm, 1-Element, 940nm, LSTFR102-001, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LSTFR102-001, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 3.5 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LN155
This table gives cross-reference parts and alternative options found for LN155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNA2603F | Infrared LED, 3.5mm, 1-Element, 940nm, LSTFR102-001, 2 PIN | Panasonic Electronic Components | LN155 vs LNA2603F |