Power Circuits
LMZ14202HTZ/NOPB
Texas Instruments
Description: SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125

Overview of LMZ14202HTZ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMZ14202HTZ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6183
Newark Ic, Switcher Power Module, 2A, To-Pmod-7, Dc/Dc Converter Type:-, Input Voltage Min:6V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Module, No. Of Pins:7Pins, Output Current:2A, Output Voltage Min:5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ14202HTZ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $20.6700
  • 10 $19.7600
  • 25 $18.7800
  • 50 $17.9600
  • 100 $17.1900
$17.1900 / $20.6700 Buy Now
DISTI # LMZ14202HTZ/NOPBCT-ND
DigiKey DC DC CONVERTER 5-30V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3693
In Stock
  • 1 $13.0700
  • 5 $12.9680
  • 10 $12.8690
  • 25 $12.6712
  • 50 $12.2750
  • 100 $11.0872
  • 250 $10.8892
  • 500 $10.6912
$10.6912 / $13.0700 Buy Now
DISTI # 926-LMZ14202HTZ/NOPB
Mouser Electronics Switching Voltage Regulators 2A Pwr Mod RoHS: Compliant 2033
  • 1 $12.9600
  • 10 $12.8600
  • 25 $12.2700
  • 100 $11.0800
  • 250 $10.7700
  • 500 $10.5400
$10.5400 / $12.9600 Buy Now
Bristol Electronics   5
RFQ

CAD Models for LMZ14202HTZ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMZ14202HTZ/NOPB by Texas Instruments

LMZ14202HTZ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HSOP, SMSIP7H,.55,50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
42 V
Input Voltage-Min
6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
24 V
Output Voltage-Min
5 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP7H,.55,50
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.85 mm
Want to compare parts?
  1. LMZ14202HTZ/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125
    VS

Alternate Parts for LMZ14202HTZ/NOPB

This table gives cross-reference parts and alternative options found for LMZ14202HTZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14202HTZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMZ14202EXTTZE-ADJ 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE-ADJ
LMZ14202TZE-ADJ SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202TZE-ADJ
LMZ14202TZ-ADJ/NOPB SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202TZ-ADJ/NOPB
LMZ14202EXTTZE SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE
LMZ14202EXTTZE/NOPB 2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE/NOPB
LMZ14202HTZX IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202HTZX
LMZ14202EXTTZX-ADJ 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZX-ADJ
LMZ14202HTZE/NOPB SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202HTZE/NOPB
LMZ14202TZX-ADJ/NOPB SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202TZX-ADJ/NOPB
LMZ14202EXTTZ SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZ
Part Number Description Manufacturer Compare
LMZ14202EXTTZX SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZX
LMZ14202HTZE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202HTZE
LMZ14202EXTTZE/NOPB 2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE/NOPB
LMZ14202TZX-ADJ/NOPB SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202TZX-ADJ/NOPB
LMZ14202EXTTZE SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE
LMZ14202TZX-ADJ SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202TZX-ADJ
LMZ14202HTZE/NOPB SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202HTZE/NOPB
LMZ14202EXTTZE-ADJ 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZE-ADJ
LMZ14202EXTTZX-ADJ 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZX-ADJ
LMZ14202EXTTZ-ADJ 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 Texas Instruments LMZ14202HTZ/NOPB vs LMZ14202EXTTZ-ADJ

Related Parts for LMZ14202HTZ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZ14202HTZ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZ14202HTZ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMZ14202HTZ/NOPB would you like to use for your alert(s)?
  • Please alert me when LMZ14202HTZ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMZ14202HTZ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZ14202HTZ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMZ14202HTZ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZ14202HTZ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZ14202HTZ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: