There are no models available for this part yet.
Overview of LMZ14201TZE-ADJ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LMZ14201TZE-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 1A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Price & Stock for LMZ14201TZE-ADJ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | LMZ14201 1A SIMPLE SWITCHER® Power Module with 42V Maximum Input Voltage | 5550 |
|
$7.2230 / $10.8340 | Buy Now |
CAD Models for LMZ14201TZE-ADJ by Texas Instruments
Part Data Attributes for LMZ14201TZE-ADJ by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIP
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
10.16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP7H,.55,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.67 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
9.85 mm
|
Alternate Parts for LMZ14201TZE-ADJ
This table gives cross-reference parts and alternative options found for LMZ14201TZE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14201TZE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ14201TZX-ADJ/NOPB | SIMPLE SWITCHER® 6V to 42V, 1A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14201TZE-ADJ vs LMZ14201TZX-ADJ/NOPB |
LMZ14201TZX-ADJ | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ14201TZE-ADJ vs LMZ14201TZX-ADJ |
LMZ14201TZ-ADJ | SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14201TZE-ADJ vs LMZ14201TZ-ADJ |
LMZ14201TZX-ADJ | SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14201TZE-ADJ vs LMZ14201TZX-ADJ |
LMZ14201TZX-ADJ/NOPB | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ14201TZE-ADJ vs LMZ14201TZX-ADJ/NOPB |
Related Parts for LMZ14201TZE-ADJ
-
P89LPC922FDHMicrocontrollers
-
LMZ14201TZ-ADJSwitching Regulator or Controllers
-
AD8313ARMZOther Analog ICs
-
TPS2378DDAPower Management Circuits
-
IRF5803TRPBFPower Field-Effect Transistors
-
ADS1120IPWRAnalog to Digital Converters
-
A3PN060-VQG100IField Programmable Gate Arrays
-
AD8552ARUOperational Amplifiers
-
LP2992AIM5-5.0Linear Regulator ICs