There are no models available for this part yet.
Overview of LMZ12003EXTTZE by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
CAD Models for LMZ12003EXTTZE by National Semiconductor Corporation
Part Data Attributes for LMZ12003EXTTZE by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
10.16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
9.85 mm
|
Alternate Parts for LMZ12003EXTTZE
This table gives cross-reference parts and alternative options found for LMZ12003EXTTZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003EXTTZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ14201EXTTZX-ADJ | IC 3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14201EXTTZX-ADJ |
LMZ14203TZX-ADJ/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14203TZX-ADJ/NOPB |
LMZ14201EXTTZE | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14201EXTTZE |
LMZ14202EXTTZ-ADJ | IC 3.65 A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14202EXTTZ-ADJ |
LMZ14201TZX-ADJ | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14201TZX-ADJ |
LMZ12002TZX-ADJ | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ12002TZX-ADJ |
LMZ12001EXTTZX-ADJ | IC 3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ12001EXTTZX-ADJ |
LMZ12003EXTTZE-ADJ | IC 5.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ12003EXTTZE-ADJ |
LMZ14203EXTTZE-ADJ | IC 5.3 A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14203EXTTZE-ADJ |
LMZ14201EXTTZX | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ12003EXTTZE vs LMZ14201EXTTZX |
Related Parts for LMZ12003EXTTZE
-
ATTINY45V-10SURMicrocontrollers
-
LMZ23605TZSwitching Regulator or Controllers
-
LNK6766KOther Analog ICs
-
L298P013TRPeripheral Drivers
-
AD9215BRUZ-105Analog to Digital Converters
-
APA075-TQ100IField Programmable Gate Arrays
-
LME49725MAOperational Amplifiers
-
LM78M05CTLinear Regulator ICs
-
SD103ATW-7-FRectifier Diodes