Datasheets
LMZ10505TZX-ADJ by:

IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller

Part Details for LMZ10505TZX-ADJ by National Semiconductor Corporation

Overview of LMZ10505TZX-ADJ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LMZ10505TZX-ADJ

LMZ10505TZX-ADJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMZ10505TZX-ADJ Part Data Attributes

LMZ10505TZX-ADJ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMZ10505TZX-ADJ National Semiconductor Corporation IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.95 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PSSO-G7
Length 10.16 mm
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 8.7 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Seated Height-Max 4.82 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1160 kHz
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Width 9.85 mm

Alternate Parts for LMZ10505TZX-ADJ

This table gives cross-reference parts and alternative options found for LMZ10505TZX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10505TZX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMZ10505TZX-ADJ 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZX-ADJ
LMZ10505TZ-ADJ IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10505TZ-ADJ
LMZ10505TZE-ADJ/NOPB IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10505TZE-ADJ/NOPB
LMZ10505TZE-ADJ IC 8.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10505TZE-ADJ
LMZ10505TZX-ADJ/NOPB 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZX-ADJ/NOPB
LMZ10505TZE-ADJ 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZE-ADJ
Part Number Description Manufacturer Compare
LMZ10505TZX-ADJ 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZX-ADJ
LMZ10504TZE-ADJ IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10504TZE-ADJ
LMZ10505TZX-ADJ/NOPB 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZX-ADJ/NOPB
LMZ10504TZX-ADJ IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10504TZX-ADJ
LMZ10504TZ-ADJ IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10504TZ-ADJ
LMZ10503EXTTZ IC SWITCHING CONTROLLER, Switching Regulator or Controller Texas Instruments LMZ10505TZX-ADJ vs LMZ10503EXTTZ
LMZ10504TZX-ADJ/NOPB IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10504TZX-ADJ/NOPB
LMZ10504EXTTZX IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10504EXTTZX
LMZ10505TZE-ADJ 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10505TZX-ADJ vs LMZ10505TZE-ADJ
LMZ10503TZ-ADJ IC 6.7 A SWITCHING REGULATOR, 1160 kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LMZ10505TZX-ADJ vs LMZ10503TZ-ADJ

LMZ10505TZX-ADJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZ10505TZX-ADJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZ10505TZX-ADJ by National Semiconductor Corporation

  • Please alert me when LMZ10505TZX-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMZ10505TZX-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZ10505TZX-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMZ10505TZX-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZ10505TZX-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZ10505TZX-ADJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: