Part Details for LMZ10500SILR by Texas Instruments
Overview of LMZ10500SILR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ10500SILR | Texas Instruments | 5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125 |
Price & Stock for LMZ10500SILR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39558-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.6V 2W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$1.7666 / $2.2400 | Buy Now |
DISTI #
595-LMZ10500SILR
|
Mouser Electronics | Non-Isolated DC/DC Converters 650mA Nano Mod w/ 5.5V Max Inpt VTG RoHS: Compliant | 12259 |
|
$1.7800 / $2.2100 | Buy Now |
DISTI #
J56:1989_07682510
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2421 | Europe - 12000 |
|
$1.6700 | Buy Now |
DISTI #
V72:2272_07289234
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 Container: Cut Strips | Americas - 2547 |
|
$1.6700 / $2.1910 | Buy Now |
DISTI #
79639734
|
Verical | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2415 | Americas - 2547 |
|
$1.6700 / $2.1910 | Buy Now |
|
Win Source Electronics | LMZ10500 650-mA SIMPLE SWITCHER® Nano Module With 5.5-V Maximum Input Voltage | DC DC CONVERTER 0.6-3.6V 2W | 21100 |
|
$1.1143 / $1.4392 | Buy Now |
Part Details for LMZ10500SILR
LMZ10500SILR CAD Models
LMZ10500SILR Part Data Attributes
|
LMZ10500SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10500SILR
Texas Instruments
5.5V, 0.5A Step-Down DC/DC Power Module in 3mm x 2.6mm Package 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDMA-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |
Alternate Parts for LMZ10500SILR
This table gives cross-reference parts and alternative options found for LMZ10500SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10500SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10500SHX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ10500SILR vs LMZ10500SHX |
LMZ10500SEX/NOPB | SWITCHING REGULATOR | Texas Instruments | LMZ10500SILR vs LMZ10500SEX/NOPB |
LMZ10500SHE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ10500SILR vs LMZ10500SHE |