Part Details for LMXND6060MKT150MMG by TAIYO YUDEN
Overview of LMXND6060MKT150MMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND6060MKT150MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND6060MKT150MMGTR-ND
|
DigiKey | FIXED IND 15 UH 0.8A 0.354 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2212 | Buy Now |
DISTI #
LMXND6060MKT150MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 800mA 2424 Emboss T/R - Tape and Reel (Alt: LMXND6060MKT150MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2483 | Buy Now |
DISTI #
963-LMXND6060MKT150M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 15uH20%, T&R RoHS: Compliant | 0 |
|
$0.1930 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1826 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2003 / $0.2367 | Buy Now |
Part Details for LMXND6060MKT150MMG
LMXND6060MKT150MMG CAD Models
LMXND6060MKT150MMG Part Data Attributes
|
LMXND6060MKT150MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND6060MKT150MMG
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.295 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |