Part Details for LMXND5050PKT220MMG by TAIYO YUDEN
Overview of LMXND5050PKT220MMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND5050PKT220MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND5050PKT220MMGTR-ND
|
DigiKey | FIXED IND 22 UH 0.55A 0.54 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1690 | Buy Now |
DISTI #
LMXND5050PKT220MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 900mA 2020 Emboss T/R - Tape and Reel (Alt: LMXND5050PKT220MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1897 | Buy Now |
DISTI #
963-LMXND5050PKT220M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 22uH20%, T&R RoHS: Compliant | 0 |
|
$0.1400 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1395 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1510 / $0.1809 | Buy Now |
Part Details for LMXND5050PKT220MMG
LMXND5050PKT220MMG CAD Models
LMXND5050PKT220MMG Part Data Attributes
|
LMXND5050PKT220MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND5050PKT220MMG
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |