Part Details for LMXND4040TKL470MDG by TAIYO YUDEN
Overview of LMXND4040TKL470MDG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND4040TKL470MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND4040TKL470MDGTR-ND
|
DigiKey | FIXED IND 47 UH 0.44A 0.78 OHM Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1433 | Buy Now |
DISTI #
LMXND4040TKL470MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 600mA 1515 Emboss T/R - Tape and Reel (Alt: LMXND4040TKL470MDG) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1609 | Buy Now |
DISTI #
963-LMXND4040TKL470M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 47uH20%, T&R RoHS: Compliant | 0 |
|
$0.1250 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks | 0 |
|
$0.1183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
Part Details for LMXND4040TKL470MDG
LMXND4040TKL470MDG CAD Models
LMXND4040TKL470MDG Part Data Attributes
|
LMXND4040TKL470MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND4040TKL470MDG
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXND4040TKL470MDG
This table gives cross-reference parts and alternative options found for LMXND4040TKL470MDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXND4040TKL470MDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS48LS470MTRF | General Purpose Inductor, | NIC Components Corp | LMXND4040TKL470MDG vs NPIS48LS470MTRF |