Part Details for LMXN13E9M3R3CTAS by Kyocera AVX Components
Overview of LMXN13E9M3R3CTAS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMXN13E9M3R3CTAS
LMXN13E9M3R3CTAS CAD Models
LMXN13E9M3R3CTAS Part Data Attributes
|
LMXN13E9M3R3CTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXN13E9M3R3CTAS
Kyocera AVX Components
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXN13E9M3R3CTAS
This table gives cross-reference parts and alternative options found for LMXN13E9M3R3CTAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXN13E9M3R3CTAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO3316PF-332 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Central Technologies | LMXN13E9M3R3CTAS vs CTDO3316PF-332 |
CD3316M3R3T | General Purpose Inductor | Cal-Chip Electronics | LMXN13E9M3R3CTAS vs CD3316M3R3T |