Part Details for LMX9838SBX by National Semiconductor Corporation
Overview of LMX9838SBX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for LMX9838SBX
LMX9838SBX CAD Models
LMX9838SBX Part Data Attributes
|
LMX9838SBX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMX9838SBX
National Semiconductor Corporation
IC SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, LGA-70, Telecom IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-N70 | |
Length | 17 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for LMX9838SBX
This table gives cross-reference parts and alternative options found for LMX9838SBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX9838SBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX9838SBX/NOPB | IC SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, ROHS COMPLIANT, LGA-70, Telecom IC:Other | National Semiconductor Corporation | LMX9838SBX vs LMX9838SBX/NOPB |
LMX9838SBX/NOPB | Wireless MCU and Smart RF Transceiver Module 70-PLGA -40 to 85 | Texas Instruments | LMX9838SBX vs LMX9838SBX/NOPB |