Part Details for LMX2694SRTCTEP by Texas Instruments
Overview of LMX2694SRTCTEP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMX2694SRTCTEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMX2694SRTCTEPCT-ND
|
DigiKey | IC FREQ SYNTH 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$438.1516 / $552.0400 | Buy Now |
DISTI #
595-LMX2694SRTCTEP
|
Mouser Electronics | Phase Locked Loops - PLL Enhanced product 15-GHz RF synthesizer with phase synchronization 48-VQFN -55 to 125 RoHS: Compliant | 110 |
|
$417.1700 / $478.4900 | Buy Now |
|
Ameya Holding Limited | 1031 |
|
RFQ |
Part Details for LMX2694SRTCTEP
LMX2694SRTCTEP CAD Models
LMX2694SRTCTEP Part Data Attributes
|
LMX2694SRTCTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2694SRTCTEP
Texas Instruments
Enhanced product 15-GHz RF synthesizer with phase synchronization 48-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 15100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LMX2694SRTCTEP
This table gives cross-reference parts and alternative options found for LMX2694SRTCTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2694SRTCTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/19616-01XE | Enhanced product 15-GHz RF synthesizer with phase synchronization 48-VQFN -55 to 125 | Texas Instruments | LMX2694SRTCTEP vs V62/19616-01XE |