Signal Circuits
LMX2541SQE2690E/NOPB
Description: Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85

Overview of LMX2541SQE2690E/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMX2541SQE2690E/NOPB Texas Instruments Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO 36-WQFN -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMX2541SQE2690E/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMX2541SQE2690E/NOPBCT-ND
DigiKey IC FREQ SYNTH 36WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $17.5200
  • 250 $10.7858
  • 500 $10.4644
  • 750 $10.3034
$10.3034 / $17.5200 Buy Now
DISTI # 926-L2541SQE2690ENPB
Mouser Electronics Phase Locked Loops - PLL Ultra-Lo Noise PLLatinum Freq Synth RoHS: Compliant 0
  • 250 $11.4600
  • 500 $10.7600
$10.7600 / $11.4600 Order Now
Rochester Electronics LMX2541 - Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 750
  • 1 $10.7200
  • 25 $10.5100
  • 100 $10.0800
  • 500 $9.6500
  • 1,000 $9.1100
$9.1100 / $10.7200 Buy Now

CAD Models for LMX2541SQE2690E/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMX2541SQE2690E/NOPB by Texas Instruments

LMX2541SQE2690E/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
6 X 6 MM, 0.80 MM HEIGHT, GREEN, WQFN-36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
S-XQCC-N36
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Frequency-Max
4000 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
204 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. LMX2541SQE2690E/NOPB
    Texas Instruments
    Ultra-low noise PLLatinum frequency synthesizer with integrated VCO 36-WQFN -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMX2541SQE2690E/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMX2541SQE2690E/NOPB by Texas Instruments

  • Please alert me when LMX2541SQE2690E/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMX2541SQE2690E/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMX2541SQE2690E/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMX2541SQE2690E/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMX2541SQE2690E/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMX2541SQE2690E/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: